Bahco 14 in, 6 TPI Pruning Saw

Subtotal (1 unit)*

$91.06

(exc. GST)

$100.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$91.06

*price indicative

RS Stock No.:
460-012
Mfr. Part No.:
4212-14-6T
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Hand Saw

Saw Blade Type

Pruning Saw

Blade Length

14in

Teeth per Inch

6

Blade Material

Metal

Standards/Approvals

No

Material Cut

Wood

RoHS Status: Exempt

COO (Country of Origin):
SE
The Bahco Fileable toothed handheld pruning saw features a durable wooden handle, designed for comfortable use. Its fileable teeth ensure long-lasting sharpness and efficient performance for high-reach pruning tasks.

Replacement blades available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy