Bahco 360 mm, 6 TPI Pruning Saw
- RS Stock No.:
- 460-004
- Mfr. Part No.:
- 386-6T
- Brand:
- Bahco
Subtotal (1 unit)*
$114.78
(exc. GST)
$126.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $114.78 |
*price indicative
- RS Stock No.:
- 460-004
- Mfr. Part No.:
- 386-6T
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Blade Length | 360mm | |
| Product Type | Hand Saw | |
| Saw Blade Type | Pruning Saw | |
| Teeth per Inch | 6 | |
| Blade Material | Metal | |
| Standards/Approvals | No | |
| Material Cut | Wood | |
| Handle Material | Steel | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Blade Length 360mm | ||
Product Type Hand Saw | ||
Saw Blade Type Pruning Saw | ||
Teeth per Inch 6 | ||
Blade Material Metal | ||
Standards/Approvals No | ||
Material Cut Wood | ||
Handle Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Bahco Hardpoint toothed pole pruning saw features a steel tube handle, designed for comfortable use.
Prevents bark stripping
