Bahco 240 mm, 5 TPI Pruning Saw

Subtotal (1 unit)*

$154.80

(exc. GST)

$170.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$154.80

*price indicative

RS Stock No.:
460-016
Mfr. Part No.:
5124-JS-H
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Saw Blade Type

Pruning Saw

Product Type

Hand Saw

Blade Length

240mm

Teeth per Inch

5

Blade Material

Metal

Standards/Approvals

No

Material Cut

Wood

RoHS Status: Exempt

COO (Country of Origin):
SE
The Bahco Handheld pruning saw features a 2-component handle for comfort and control, along with a holster for easy carrying and storage. It is designed for efficient and precise pruning tasks.

Spare blades are available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy