Bahco 360 mm, 6 TPI Pruning Saw

Subtotal (1 unit)*

$89.85

(exc. GST)

$98.84

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$89.85

*price indicative

RS Stock No.:
460-003
Mfr. Part No.:
384-6T
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Blade Length

360mm

Saw Blade Type

Pruning Saw

Product Type

Hand Saw

Teeth per Inch

6

Blade Material

Metal

Standards/Approvals

No

Material Cut

Wood

Handle Material

Steel

RoHS Status: Exempt

COO (Country of Origin):
SE
The Bahco Fileable toothed pole pruning saw features a durable steel tube handle, designed for comfortable use. Its fileable teeth ensure long-lasting sharpness and efficient performance for high-reach pruning tasks.

Strong curved blade with 6 TPI

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy