OKW A90 Series Off-White ABS Handheld Case, IP65, 140 mm x 30.5 mm x, 62.7 mm
- RS Stock No.:
- 283-2098
- Distrelec Article No.:
- 193-06-341
- Mfr. Part No.:
- A9067147
- Brand:
- OKW
Subtotal (1 unit)*
$125.99
(exc. GST)
$138.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $125.99 |
*price indicative
- RS Stock No.:
- 283-2098
- Distrelec Article No.:
- 193-06-341
- Mfr. Part No.:
- A9067147
- Brand:
- OKW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OKW | |
| Body Material | ABS | |
| Product Type | Handheld Case | |
| External Height | 30.5mm | |
| Integral Battery Compartment | No | |
| IP Rating | IP65 | |
| Display Window | No | |
| Colour | Off-White | |
| External Length | 140mm | |
| External Width | 62.7mm | |
| Weight | 65g | |
| Hazardous Area Certification | No | |
| Standards/Approvals | REACH, RoHS | |
| Series | A90 | |
| Select all | ||
|---|---|---|
Brand OKW | ||
Body Material ABS | ||
Product Type Handheld Case | ||
External Height 30.5mm | ||
Integral Battery Compartment No | ||
IP Rating IP65 | ||
Display Window No | ||
Colour Off-White | ||
External Length 140mm | ||
External Width 62.7mm | ||
Weight 65g | ||
Hazardous Area Certification No | ||
Standards/Approvals REACH, RoHS | ||
Series A90 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The OKW SMART-CASE L, VERS. V three-part handheld case with cable bush. Bush simply to plug-in, suitable for round cables. With recessed operating area for membrane keyboards. PCBs can be fixed in the top and base part.
Material ABS (UL 94 HB)
RoHS compliant
REACH compliant
- RS Stock No. 2832097
- Mfr. Part No. A9067137
Each
$125.99
- RS Stock No. 3810585
- Mfr. Part No. A9067127
Each
$77.55
- RS Stock No. 3381245
- Mfr. Part No. A9066119+A9166001
Each
$43.64
- RS Stock No. 3381239
- Mfr. Part No. A9066117+A9166001
Each
$53.92
Related links
- OKW A90 Series Off-White ABS Handheld Case 140 mm x 30.5 mm x, 62.7 mm
- OKW Smart case Series White ABS Handheld Enclosure Integral Battery Compartment IP65 62.7 mm
- OKW A90 Series Black ABS General Purpose Enclosure 140 mm, 62.7 mm
- OKW A90 Series Black ABS Handheld Case Integral Battery Compartment 200 mm x 39.5 mm x, 94 mm
- OKW A90 Series Lava ABS Handheld Case 73 mm x 24 mm x, 117 mm
- OKW A90 Series Black ABS Handheld Case Integral Battery Compartment 120 mm x 22 mm x, 65 mm
- OKW A90 Series Off-White ABS Handheld Case Integral Battery Compartment 120 mm x 22 mm x, 65 mm
- OKW A90 Series ABS Senso-Case for Use with Ergonomic Plastic Enclosure for Single Handed Operation 45 mm x 180 mm x 86mm











