OKW A90 Series ABS Senso-Case for Use with Ergonomic Plastic Enclosure for Single Handed Operation 45 mm x 180 mm x 86mm
- RS Stock No.:
- 283-2096
- Distrelec Article No.:
- 300-83-322
- Mfr. Part No.:
- A9056208
- Brand:
- OKW
Subtotal (1 unit)*
$171.86
(exc. GST)
$189.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $171.86 |
*price indicative
- RS Stock No.:
- 283-2096
- Distrelec Article No.:
- 300-83-322
- Mfr. Part No.:
- A9056208
- Brand:
- OKW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OKW | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Senso-Case | |
| Length | 180mm | |
| For Use With | Ergonomic Plastic Enclosure for Single Handed Operation | |
| Width | 86mm | |
| Material | ABS | |
| Height | 45mm | |
| Colour | Lava | |
| IP Rating | IP41 | |
| Series | A90 | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand OKW | ||
Product Type Enclosure Accessory | ||
Accessory Type Senso-Case | ||
Length 180mm | ||
For Use With Ergonomic Plastic Enclosure for Single Handed Operation | ||
Width 86mm | ||
Material ABS | ||
Height 45mm | ||
Colour Lava | ||
IP Rating IP41 | ||
Series A90 | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The OKW Ergonomic plastic enclosure for single-handed operation. Recessed control panel for operating elements or display modules. Fastening pillars for PCBs in the top part. Space for 9 V flat battery or battery compartment 2 x AA. Cable strain relief (a
Material ABS (UL 94 HB)
RoHS compliant
REACH compliant
Related links
- OKW A90 Series Lava ABS Handheld Case 73 mm x 24 mm x, 117 mm
- OKW A90 Series Black ABS Handheld Case Integral Battery Compartment 200 mm x 39.5 mm x, 94 mm
- OKW A90 Series Black ABS Handheld Case Integral Battery Compartment 120 mm x 22 mm x, 65 mm
- OKW A90 Series Off-White ABS Handheld Case 140 mm x 30.5 mm x, 62.7 mm
- OKW A90 Series Off-White ABS Handheld Case Integral Battery Compartment 120 mm x 22 mm x, 65 mm
- OKW A90 Series Black ABS General Purpose Enclosure 140 mm, 62.7 mm
- Fibox CAB Series ABS Wall Box 400 mm x 300 mm x 180 mm
- Fibox CAB Series ABS Wall Box 300 mm x 200 mm x 180 mm
