Hammond 1553 Series Grey Plastic Hand Held Enclosure, Integral Battery Compartment, IP54, 117 x 79 x 24mm
- RS Stock No.:
- 234-5960
- Mfr. Part No.:
- 1553BXGY
- Brand:
- Hammond
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 234-5960
- Mfr. Part No.:
- 1553BXGY
- Brand:
- Hammond
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Hammond ABS plastic hand held enclosures from 1553 series are ergonomically designed for hand-held comfort. There is a choice of five sizes and six colour combinations. All sizes except 1553A are available with or without battery compartment. Molded in general purpose ABS plastic with a soft, plastic overmold for comfortable grip. Top cover is recessed for membrane display or keypad. PC board standoffs are molded into case. Includes removable front panel for easy modifications and assembly hardware except for smallest 1553A units. Battery door and compartment version includes 4 battery clips for 2 AA batteries and a 9 volt PP3 battery clip. Gray 1553 series enclosures include nickel plated screws. All other colours use black screws.
Size L x W x H (in) 4.62 x 3.11 x 0.95
Packaging type Bag
Material ABS plastic
Colour black
Packaging type Bag
Material ABS plastic
Colour black
Specifications
Attribute | Value |
---|---|
Body Material | Plastic |
External Length | 117 mm |
External Width | 79 mm |
External Height | 24 mm |
Integral Battery Compartment | Yes |
IP Rating | IP54 |
Colour | Grey |
External Dimensions | 117 x 79 x 24mm |
Series | 1553 |
Related links
- Hammond 1553 Series Black Plastic Hand Held Enclosure, Integral...
- Hammond 1553 Series Black Plastic Hand Held Enclosure, Integral...
- Hammond 1553 Series Black ABS Handheld Enclosure, Integral Battery...
- Hammond 1553 Series Grey ABS Handheld Enclosure, Integral Battery...
- Hammond 1553 Series Grey ABS Handheld Enclosure, , IP54, 117 x 79 x 24mm
- Hammond 1553 Series Black ABS Handheld Enclosure, , IP54, 117 x 79 x 24mm
- Hammond 1553 Series Grey ABS Handheld Enclosure, Integral Battery...
- Hammond 1553 Series Black ABS Handheld Enclosure, Integral Battery...