Hammond 1552 Series Black ABS Handheld Enclosure, IP54, 110 mm x 30 mm x, 50 mm

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$11.63

(exc. GST)

$12.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$11.63-
10 - 49$11.342%
50 +$10.926%

*price indicative

RS Stock No.:
200-6042
Distrelec Article No.:
301-87-216
Mfr. Part No.:
1552D3BK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

ABS

Product Type

Handheld Enclosure

External Height

30mm

Integral Battery Compartment

No

IP Rating

IP54

Display Window

No

Colour

Black

External Width

50mm

External Length

110mm

Push Buttons

No

Internal Mount Type

PCB Mounting Boss

Weight

54g

Hazardous Area Certification

No

Standards/Approvals

RoHS

Series

1552

Keypad Recess

Yes

COO (Country of Origin):
CA

Hammond Handheld Enclosure, 110 (L) x 50 (W) x 30mm (H), For PCBs, Removable End Panels - 1552 Series - 1552D3BK


Keep your machine controllers safely under cover with this handheld enclosure from Hammond. It's rated IP54, which means it protects devices like sensitive push button assemblies against dust and splashed water. Thanks to its compact dimensions of 110 (L) x 50 (W) x 30mm (H), the container easily slips into a pocket or bag for use on the go. Removable end panels make cable routing a breeze. The ergonomic shape makes this a comfortable option to handle over long periods.

Features & Benefits


• Screw-on lid is easy to open and close for quick access to components

• Flame-resistant ABS construction minimises the risk of hardware damage in fires

• Recessed topside for flush mounting a keypad or screen

• Insulating plastic body protects sensitive components against large electrical loads

• Comes with self-tapping cover screws for speedy assembly

Applications


• Control devices

• Automotive industry

• Measuring and sensing equipment

Can I fit a cable gland to this enclosure?


Yes, you can swap this unit's end panels with a cable gland (200-6048) to stop dirt and debris from entering through your system's ports.

PCB Stand offs moulded into base and lid. Top cover is recessed for membrane display or keypad. Removable end panels for easy machining

Standards

Material Flamability Rating: UL94-V0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy