Hammond 1552 Series Grey ABS Handheld Enclosure, IP54, 110 mm x 30 mm x, 50 mm
- RS Stock No.:
- 200-6043
- Distrelec Article No.:
- 301-87-217
- Mfr. Part No.:
- 1552D3GY
- Brand:
- Hammond
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$13.25
(exc. GST)
$14.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $13.25 | - |
| 10 - 49 | $12.92 | 2% |
| 50 + | $12.37 | 6% |
*price indicative
- RS Stock No.:
- 200-6043
- Distrelec Article No.:
- 301-87-217
- Mfr. Part No.:
- 1552D3GY
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Handheld Enclosure | |
| Body Material | ABS | |
| External Height | 30mm | |
| Integral Battery Compartment | No | |
| IP Rating | IP54 | |
| Display Window | No | |
| Colour | Grey | |
| External Width | 50mm | |
| External Length | 110mm | |
| Push Buttons | No | |
| Internal Mount Type | PCB Mounting Boss | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Weight | 54g | |
| Series | 1552 | |
| Keypad Recess | Yes | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Handheld Enclosure | ||
Body Material ABS | ||
External Height 30mm | ||
Integral Battery Compartment No | ||
IP Rating IP54 | ||
Display Window No | ||
Colour Grey | ||
External Width 50mm | ||
External Length 110mm | ||
Push Buttons No | ||
Internal Mount Type PCB Mounting Boss | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Weight 54g | ||
Series 1552 | ||
Keypad Recess Yes | ||
- COO (Country of Origin):
- CA
The Hammond 1552 series electronic instrument enclosures are ideally suited for mounting printed circuit boards. The hand held enclosure is ergonomically designed for a comfortable fit into the users hand. It is also suitable for desktop use. The Hammond 1552 series is made of ABS plastic material.
REACH Compliant
RoHS Compliant
Flame Rating UL94-HB
IP Rating IP54
PCB Stand offs moulded into base and lid. Top cover is recessed for membrane display or keypad. Removable end panels for easy machining
Standards
Material Flamability Rating: UL94-V0
Related links
- Hammond 1552 Series Black ABS Handheld Enclosure 110 mm x 30 mm x, 50 mm
- Hammond 1552 Series Grey ABS Handheld Enclosure 150 mm x 30 mm x, 50 mm
- Hammond 1552 Series Black ABS Handheld Enclosure 150 mm x 30 mm x, 50 mm
- Hammond 1552 Series Black ABS Handheld Enclosure 70 mm x 30 mm x, 50 mm
- Hammond 1552 Series Grey ABS Handheld Enclosure 70 mm x 22 mm x, 50 mm
- Hammond 1552 Series Black ABS Handheld Enclosure 70 mm x 22 mm x, 50 mm
- Hammond 1552 Series Black ABS Handheld Enclosure 109 mm x 22 mm x, 50 mm
- Hammond Black Flame Retardant ABS Handheld Enclosure 110 mm x 44 mm x, 110 mm
