Bopla BOS Series Grey ABS Handheld Enclosure Integral Battery Compartment Display Window, IP65, 224 mm x 40 mm x, 106 mm

Get a bulk buy discount

Add 12 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$47.72

(exc. GST)

$52.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 11$47.72-
12 - 24$47.011%
25 +$46.243%

*price indicative

RS Stock No.:
186-6946
Mfr. Part No.:
34910002 BOS 910
Brand:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Body Material

ABS

Product Type

Handheld Enclosure

External Height

40mm

Integral Battery Compartment

Yes

IP Rating

IP65

Display Window

Yes

Colour

Grey

External Width

106mm

External Length

224mm

Push Buttons

No

Standards/Approvals

RoHS

Weight

191g

Hazardous Area Certification

No

Series

BOS

Keypad Recess

Yes

COO (Country of Origin):
DE

"T" Cases - IP65


Recessed surface for membrane keypads

Display opening designed for all areas of mobile data collection and transmission

Key area 131.5 x 75.1mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy