Bopla BOS-Streamline Series Grey ABS Handheld Enclosure Integral Battery Compartment Display Window, IP40, 119.3 mm x
- RS Stock No.:
- 295-255
- Mfr. Part No.:
- 82403224 BS 403 DIS
- Brand:
- Bopla
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$72.06
(exc. GST)
$79.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $72.06 | - |
| 10 - 19 | $70.79 | 1% |
| 20 + | $69.95 | 2% |
*price indicative
- RS Stock No.:
- 295-255
- Mfr. Part No.:
- 82403224 BS 403 DIS
- Brand:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Body Material | ABS | |
| Product Type | Handheld Enclosure | |
| External Height | 26.5mm | |
| Integral Battery Compartment | Yes | |
| IP Rating | IP40 | |
| Display Window | Yes | |
| Colour | Grey | |
| External Width | 64.9mm | |
| External Length | 119.3mm | |
| Push Buttons | No | |
| Weight | 109g | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | BOS-Streamline | |
| Keypad Recess | Yes | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Body Material ABS | ||
Product Type Handheld Enclosure | ||
External Height 26.5mm | ||
Integral Battery Compartment Yes | ||
IP Rating IP40 | ||
Display Window Yes | ||
Colour Grey | ||
External Width 64.9mm | ||
External Length 119.3mm | ||
Push Buttons No | ||
Weight 109g | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series BOS-Streamline | ||
Keypad Recess Yes | ||
- COO (Country of Origin):
- DE
BOS-Streamline Handheld Enclosure
The BOS-Streamline ABS enclosure from Bopla is ideal for use in the field of mobile data recording and processing. The different angled design of the two half shells of this handheld case enables the lid and base to be arranged in parallel or as a console type. Also, thanks to the symmetrical design of the enclosure, it can be used horizontally or vertically depending on individual requirements. The enclosure has smooth areas on the front for fitting different interfaces, such as sub-D connectors.
Flat or inclined design by turning the enclosure half shells
Symmetrical design means it can be used horizontally or vertically
Decorative seal offers anti-knock protection and is available separately in yellow, red, blue, green and graphite grey (TPE)
The decorative seals provide IP65 protection (if used with a sealing cord to guarantee battery compartment sealing)
Available with or without a battery compartment
Screw covers to hide enclosure screws available separately, light grey or graphite grey
DIS variant: Ergonomic handheld enclosure with display screen and separate membrane keypad area. The display screen is not printed and can be glued in position by means of the adhesive film (included) which provides IP65 protection.
F variant: Ergonomic handheld enclosure with continuous membrane keypad area.
Note
Stock no. 770-9357 is supplied with a loop for attaching a lanyard and can only be upgraded to IP54 by using the decorative seal.
- RS Stock No. 0295126
- Mfr. Part No. 82804224 BS 804 DIS
Each
$105.15
- RS Stock No. 0295362
- Mfr. Part No. 82603124 BS 603 F
Each
$65.52
- RS Stock No. 7709363
- Mfr. Part No. 82503124 BS 503 F
Each
$56.87
- RS Stock No. 1881052
- Mfr. Part No. 34750000 BOS 750
Each
$56.77
Related links
- Bopla BOS-Streamline Series Grey ABS Handheld Enclosure Integral Battery Compartment Display Window 209.3 mm x
- Bopla BOS-Streamline Series Grey ABS Handheld Enclosure Integral Battery Compartment 159.4 mm x 33.5 mm x, 77.9
- Bopla BOS-Streamline Series Grey ABS Handheld Enclosure Integral Battery Compartment 140.3 mm x 31.3 mm x, 72.9
- Bopla BOS-Streamline Series Grey ABS Handheld Enclosure Integral Battery Compartment 209.3 mm x 34.8 mm x, 98 mm
- Bopla BOS-Streamline Series Grey ABS Handheld Enclosure Integral Battery Compartment 86.8 mm x 22.2 mm x, 44.1 mm
- Bopla BOS Series Transparent IP40, 157 mm x
- Bopla BOS Series Black IP40, 196 mm x
- Bopla BOS Series Transparent IP40, 196 mm x











