Bopla BOS Series Black, Transparent ABS Handheld Enclosure Integral Battery Compartment Display Window, IP40, 120 mm x
- RS Stock No.:
- 581-622
- Mfr. Part No.:
- 34501000 BOS 501
- Brand:
- Bopla
Get a bulk buy discount
Add 25 more to save $12.50
View bulk pricing optionsSubtotal (1 unit)*
$23.05
(exc. GST)
$25.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 158 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $23.05 | - |
| 25 - 49 | $22.55 | $12.50 |
| 50 + | $22.02 | $51.50 |
*price indicative
- RS Stock No.:
- 581-622
- Mfr. Part No.:
- 34501000 BOS 501
- Brand:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Body Material | ABS | |
| Product Type | Handheld Enclosure | |
| External Height | 25mm | |
| Integral Battery Compartment | Yes | |
| IP Rating | IP40 | |
| Display Window | Yes | |
| Colour | Black, Transparent | |
| External Length | 120mm | |
| External Width | 60mm | |
| Push Buttons | No | |
| Weight | 109g | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | BOS | |
| Keypad Recess | Yes | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Body Material ABS | ||
Product Type Handheld Enclosure | ||
External Height 25mm | ||
Integral Battery Compartment Yes | ||
IP Rating IP40 | ||
Display Window Yes | ||
Colour Black, Transparent | ||
External Length 120mm | ||
External Width 60mm | ||
Push Buttons No | ||
Weight 109g | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series BOS | ||
Keypad Recess Yes | ||
- COO (Country of Origin):
- DE
Recessed Window
Moulded black ABS cases with a textured finish
Removable battery compartment covers
All types incorporate pillars for mounting PCBs etc.
Related links
- Bopla BOS Series Black IP40, 196 mm x
- Bopla BOS Series Transparent IP40, 120 mm x
- Bopla BOS Series Transparent IP40, 196 mm x
- Bopla BOS Series Transparent IP40, 157 mm x
- Bopla BOS-Streamline Series Grey ABS Handheld Enclosure Integral Battery Compartment Display Window 119.3 mm x
- Bopla BOS Series Grey ABS Handheld Enclosure Integral Battery Compartment Display Window 224 mm x 40 mm x, 106 mm
- Bopla BOS-Streamline Series Grey ABS Handheld Enclosure Integral Battery Compartment Display Window 209.3 mm x
- Bopla BOS Series Black ABS Handheld Enclosure Integral Battery Compartment 120 mm x 25 mm x, 60 mm
