RS PRO White ABS Handheld Enclosure Integral Battery Compartment, 96.5 mm x 25.5 mm x, 61 mm
- RS Stock No.:
- 222-777
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$14.00
(exc. GST)
$15.40
(inc. GST)
- RS Stock No.:
- 222-777
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | White | |
| Body Material | ABS | |
| Product Type | Handheld Enclosure | |
| Integral Battery Compartment | Yes | |
| External Length | 96.5 mm | |
| External Height | 25.5 mm | |
| External Width | 61 mm | |
| Standards/Approvals | RoHS Compliant, UL 94 HB, UL E56070 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour White | ||
Body Material ABS | ||
Product Type Handheld Enclosure | ||
Integral Battery Compartment Yes | ||
External Length 96.5 mm | ||
External Height 25.5 mm | ||
External Width 61 mm | ||
Standards/Approvals RoHS Compliant, UL 94 HB, UL E56070 | ||
- COO (Country of Origin):
- US
Cases with Integral PP3 Battery Compartment
ABS cases with a textured finish and removable front cover
Cases with a PP3 compartment only are supplied with a battery connector
- RS Stock No. 2006950
- Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
- RS Stock No. 1219693
Each
$475.07
- RS Stock No. 0563905
Each
$47.97
Each
$12.26
Related links
- RS PRO Black ABS Handheld Enclosure Integral Battery Compartment 96.5 mm x 22.9 mm x, 61 mm
- Hammond 1599 Series Grey IP54 25.5 mm x
- Pactec JM Series White ABS Handheld Enclosure Integral Battery Compartment 101.1 mm x 25.4 mm x, 61 mm
- CAMDENBOSS Black ABS Handheld Enclosure Integral Battery Compartment 105 mm x 28 mm x, 61 mm
- RS PRO White ABS Handheld Enclosure Integral Battery Compartment 116.8 mm x 25.4 mm x, 69.9 mm
- RS PRO White ABS Handheld Enclosure Integral Battery Compartment 78 mm x 25 mm x, 68 mm
- RS PRO White ABS Handheld Enclosure Integral Battery Compartment Display Window 146.1 mm x 52.9 mm x, 91.5 mm
- OKW Shell-Type Case Series White ABS Handheld Enclosure Integral Battery Compartment IP65 72










