SAM Steel Head Ball-Pein Hammer with Metal Handle, 950 g
- RS Stock No.:
- 282-8324
- Mfr. Part No.:
- 306-A-32N
- Brand:
- SAM
Subtotal (1 unit)*
$82.42
(exc. GST)
$90.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.42 |
*price indicative
- RS Stock No.:
- 282-8324
- Mfr. Part No.:
- 306-A-32N
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Hammer Type | Ball-Pein Hammer | |
| Product Type | Ball-Pein Hammer | |
| Non-Sparking | No | |
| Head Material | Steel | |
| Head Weight | 950g | |
| Handle Material | Metal | |
| Overall Length | 360mm | |
| Standards/Approvals | NF ISO 15601 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Hammer Type Ball-Pein Hammer | ||
Product Type Ball-Pein Hammer | ||
Non-Sparking No | ||
Head Material Steel | ||
Head Weight 950g | ||
Handle Material Metal | ||
Overall Length 360mm | ||
Standards/Approvals NF ISO 15601 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SAM Hammer is a ball pin hammer with round set type construction. This hammer has metal wedge handle and head forged with carbon steel.
Polished end and bit
Round ball bit and flat end
Compliance to NF ISO 15601
- RS Stock No. 2828322
- Mfr. Part No. 306-A-16N
Each
$53.21
- RS Stock No. 2828323
- Mfr. Part No. 306-A-24N
Each
$72.04
- RS Stock No. 1876937
- Mfr. Part No. SS506-200-FB
Each
$133.20
- RS Stock No. 1876938
- Mfr. Part No. SS506-300-FB
Each
$166.50
Related links
- SAM Steel Head Ball-Pein Hammer with Metal Handle, 625 g
- SAM Steel Head Ball-Pein Hammer with Metal Handle, 775 g
- SAM High Carbon Tool Steel Head Lump Hammer with Fibreglass Handle, 950 g
- SAM Stainless Steel Head Ball-Pein Hammer with Wood Handle, 300 g
- BETA Steel Head Lump Hammer with Fibreglass Handle, 950 g
- Picard Alloy Steel Head Sledge Hammer with Steel Handle, 950 g
- BETA Steel Head Ball-Pein Hammer with Fibreglass Handle, 450 g
- BETA Steel Head Ball-Pein Hammer with Fibreglass Handle, 900 g











