CK Carbon Steel Head Claw Hammer with Fibreglass Handle, 20 oz

Subtotal (1 unit)*

$66.36

(exc. GST)

$73.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$66.36

*price indicative

RS Stock No.:
796-305
Mfr. Part No.:
357004
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Claw Hammer

Hammer Type

Claw Hammer

Head Material

Carbon Steel

Non-Sparking

No

Head Weight

20oz

Handle Material

Fibreglass

Overall Length

335mm

RoHS Status: Exempt

COO (Country of Origin):
TW
The CK AntiVibe Fibreglass shaft hammer is a professional-grade tool designed for efficient performance in various applications, ensuring user comfort and reduced fatigue during use.

Single piece drop forged high carbon steel head and shaft for exceptional durability

Hardened and tempered construction enhances overall strength

Balanced weight design improves energy efficiency with claw geometry

Contoured anti-vibe shock absorbing grip protects against shock-induced injuries

Polished and lacquered finish resists corrosion for long-lasting use

Lightweight fibreglass shaft adds to strength without additional weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy