Facom Steel Head Dinging Hammer with Hickory Wood Handle, 340 g

Subtotal (1 unit)*

$88.86

(exc. GST)

$97.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
  • Plus 4 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$88.86

*price indicative

RS Stock No.:
236-1386
Mfr. Part No.:
860H.26
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Hammer Type

Dinging Hammer

Product Type

Dinging Hammer

Head Weight

340g

Head Material

Steel

Handle Material

Hickory Wood

Overall Length

297mm

Head Width

26mm

Standards/Approvals

ISO 15601, NF ISO 15601

Non Compliant

COO (Country of Origin):
TW
The Facom 860H series is the dinging hammer with round face. The overall length of the hammer is the 297 mm and the weight is the 340 g.

High safety hickory handle

2 steel wedges and 1 wood wedge

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy