Facom Steel Head DIN Hammer with Hickory Wood Handle, 250 g

Subtotal (1 unit)*

$31.02

(exc. GST)

$34.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.02

*price indicative

RS Stock No.:
235-9049
Mfr. Part No.:
205H.20
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

DIN Hammer

Hammer Type

Engineer Hammer

Head Weight

250g

Head Material

Steel

Handle Material

Hickory Wood

Overall Length

280mm

Head Width

19mm

Standards/Approvals

DIN ISO

Non Compliant

COO (Country of Origin):
TW
The Facom 205H series is the DIN engineers hammer having overall length of the 280 mm and the weight of the hammer is the 250 g.

High safety hickory handle

Steel wedges and 1 wood wedge

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy