Facom Steel Head Dinging Hammer with Hickory Wood Handle, 370 g

Subtotal (1 unit)*

$101.20

(exc. GST)

$111.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$101.20

*price indicative

RS Stock No.:
220-9365
Mfr. Part No.:
860H.28
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Dinging Hammer

Hammer Type

Dinging Hammer

Head Material

Steel

Head Weight

370g

Handle Material

Hickory Wood

Overall Length

297mm

Head Width

28mm

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Facom dinging hammer having the round face. The hammer has 2 steel wedges and 1 wood wedge.

High safety handle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy