Facom Steel Head Ball-Pein Hammer with Hickory Wood Handle, 280 g
- RS Stock No.:
- 235-9034
- Mfr. Part No.:
- 202H.1/2
- Brand:
- Facom
Subtotal (1 unit)*
$88.63
(exc. GST)
$97.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.63 |
*price indicative
- RS Stock No.:
- 235-9034
- Mfr. Part No.:
- 202H.1/2
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Ball-Pein Hammer | |
| Hammer Type | Ball-Pein Hammer | |
| Head Weight | 280g | |
| Head Material | Steel | |
| Handle Material | Hickory Wood | |
| Overall Length | 297mm | |
| Head Width | 26mm | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Ball-Pein Hammer | ||
Hammer Type Ball-Pein Hammer | ||
Head Weight 280g | ||
Head Material Steel | ||
Handle Material Hickory Wood | ||
Overall Length 297mm | ||
Head Width 26mm | ||
Standards/Approvals ISO | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 202H series is the ball head engineers hammer. The overall length of the hammer is the 297 mm and the weight is the 280 g.
High safety hickory handle
Steel wedge
Related links
- Facom Steel Head Ball-Pein Hammer with Hickory Wood Handle, 140 g
- Facom Steel Head Ball-Pein Hammer with Hickory Wood Handle, 430 g
- Facom Steel Head Ball-Pein Hammer with Hickory Wood Handle, 840 g
- Facom Steel Head Ball-Pein Hammer with Hickory Wood Handle, 1.1 kg
- Facom Beryllium Copper Alloy Head Ball-Pein Hammer with Wood Handle, 680 g
- Facom Beryllium Copper Alloy Head Ball-Pein Hammer with Wood Handle
- BETA Rubber Head Lump Hammer with Wood Handle, 280 g
- RS PRO Steel Head Ball-Pein Hammer with Ash Wood Handle, 318 g
