Facom Steel Head Ball-Pein Hammer with Hickory Wood Handle, 840 g

Subtotal (1 unit)*

$108.55

(exc. GST)

$119.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$108.55

*price indicative

RS Stock No.:
236-2232
Mfr. Part No.:
202H.1P1/2
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Hammer Type

Ball-Pein Hammer

Product Type

Ball-Pein Hammer

Non-Sparking

No

Head Weight

840g

Head Material

Steel

Handle Material

Hickory Wood

Overall Length

363mm

Head Width

36mm

Standards/Approvals

ASME B107.400, ISO 15601, NF ISO 15601

Non Compliant

COO (Country of Origin):
TW
The Facom 202H series ball head engineers hammer has high safety hickory handle, steel wedge.

Weight 840 g

Length 363 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy