BETA Steel Head Club Hammer with Fibreglass Handle, 1.5 kg

Subtotal (1 unit)*

$90.16

(exc. GST)

$99.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$90.16

*price indicative

RS Stock No.:
234-5621
Mfr. Part No.:
1380T 1250
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Club Hammer

Hammer Type

Lump Hammer

Head Material

Steel

Non-Sparking

No

Head Weight

1.5kg

Handle Material

Fibreglass

Overall Length

260mm

Head Width

42mm

Standards/Approvals

No

RoHS Status: Exempt

The BETA Mason club hammer is designed to meet any application, from chiselling to demolition. It has fibre shaft.

Length 260mm

Weight 1.45kg

Wooden shaft

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy