BETA Nylon Head Soft Face Hammer, 97 g
- RS Stock No.:
- 234-5678
- Mfr. Part No.:
- 1390NR 35
- Brand:
- BETA
Subtotal (1 unit)*
$16.56
(exc. GST)
$18.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.56 |
*price indicative
- RS Stock No.:
- 234-5678
- Mfr. Part No.:
- 1390NR 35
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Soft Face Hammer | |
| Non-Sparking | Yes | |
| Head Material | Nylon | |
| Head Weight | 97g | |
| Overall Length | 35mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Soft Face Hammer | ||
Non-Sparking Yes | ||
Head Material Nylon | ||
Head Weight 97g | ||
Overall Length 35mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Spare nylon faces for item 1390N. It has 35mm diameter.
35mm Diameter
