BETA Nylon Head Soft Face Hammer with Wood Handle, 415 g

Subtotal (1 unit)*

$85.26

(exc. GST)

$93.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$85.26

*price indicative

RS Stock No.:
234-5673
Mfr. Part No.:
1390N 35
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Soft Face Hammer

Head Material

Nylon

Head Weight

415g

Non-Sparking

No

Handle Material

Wood

Overall Length

310mm

Head Width

35mm

Standards/Approvals

UNI 7784

RoHS Status: Exempt

The BETA Nylon face hammer is designed to meet any application, from chiselling to demolition. It include wooden shaft and particularly suitable for working metal. It has 310mm length and 35mm diameter.

Medium-hard faces 75 Shore

Oil and wear resistant

Particularly suitable for working metal

  • RS Stock No. 2345674
  • Mfr. Part No. 1390N 45
Each
$133.66
  • RS Stock No. 2345672
  • Mfr. Part No. 1390N 28
Each
$60.16
  • RS Stock No. 2345671
  • Mfr. Part No. 1390N 22
Each
$48.37
  • RS Stock No. 2345661
  • Mfr. Part No. 1390BA/R 52
Each
$136.25

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy