BETA Nylon Head Soft Face Hammer, 62 g
- RS Stock No.:
- 234-5677
- Mfr. Part No.:
- 1390NR 28
- Brand:
- BETA
Subtotal (1 unit)*
$12.52
(exc. GST)
$13.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.52 |
*price indicative
- RS Stock No.:
- 234-5677
- Mfr. Part No.:
- 1390NR 28
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Soft Face Hammer | |
| Head Material | Nylon | |
| Non-Sparking | Yes | |
| Head Weight | 62g | |
| Overall Length | 28mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Soft Face Hammer | ||
Head Material Nylon | ||
Non-Sparking Yes | ||
Head Weight 62g | ||
Overall Length 28mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Spare nylon faces for item 1390N. It has 28mm diameter.
28mm Diameter
