BETA Nylon Head, 30 g

Subtotal (1 unit)*

$8.19

(exc. GST)

$9.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.19

*price indicative

RS Stock No.:
234-5676
Mfr. Part No.:
1390NR 22
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Soft Face Hammer

Non-Sparking

Yes

Head Material

Nylon

Head Weight

30g

Overall Length

22mm

Standards/Approvals

No

RoHS Status: Exempt

The BETA Spare nylon faces for item 1390N. It has 22mm diameter.

22mm Diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy