BETA Club Hammer with Wood Handle, 2.4 kg

Subtotal (1 unit)*

$1,425.59

(exc. GST)

$1,568.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,425.59

*price indicative

RS Stock No.:
234-5601
Mfr. Part No.:
1380BA 2000
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Hammer Type

Lump Hammer

Product Type

Club Hammer

Non-Sparking

Yes

Head Weight

2.4kg

Handle Material

Wood

Overall Length

400mm

Standards/Approvals

No

RoHS Status: Exempt

The BETA Sparkproof lump hammer with wooden shaft. It is designed to meet any application, from chiselling to demolition.

Length 400mm

Weight 2.4kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy