BETA Club Hammer with Wood Handle, 2.3 kg
- RS Stock No.:
- 234-5597
- Mfr. Part No.:
- 1380 2000
- Brand:
- BETA
Subtotal (1 unit)*
$92.08
(exc. GST)
$101.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $92.08 |
*price indicative
- RS Stock No.:
- 234-5597
- Mfr. Part No.:
- 1380 2000
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Hammer Type | Lump Hammer | |
| Product Type | Club Hammer | |
| Head Weight | 2.3kg | |
| Non-Sparking | No | |
| Handle Material | Wood | |
| Overall Length | 300mm | |
| Head Width | 50mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Hammer Type Lump Hammer | ||
Product Type Club Hammer | ||
Head Weight 2.3kg | ||
Non-Sparking No | ||
Handle Material Wood | ||
Overall Length 300mm | ||
Head Width 50mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Lump hammer is designed to meet any application, from chiselling to demolition. It has length 300mm and 2321 weight.
Wooden shaft
Length 300mm
Weight 2321g
Related links
- BETA Lump Hammer with Wood Handle, 2.4 kg
- BETA Lump Hammer with Wood Handle, 1.6 kg
- BETA Lump Hammer with Wood Handle, 1.1 kg
- BETA Lump Hammer with Wood Handle, 980 g
- BETA Lump Hammer with Wood Handle, 1.8 kg
- Facom Beryllium Copper Alloy Head Sledge Hammer with Wood Handle, 2.3 kg
- Bahco Lump Hammer with Wood Handle, 2 kg
- BETA Claw Hammer with Wood Handle, 2 kg
