Bahco Aluminium Bronze Head Sledge Hammer with Fibreglass Handle, 4.5 kg

Subtotal (1 unit)*

$615.23

(exc. GST)

$676.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$615.23

*price indicative

RS Stock No.:
124-8300
Mfr. Part No.:
NS502-4500-FB
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Sledge Hammer

Hammer Type

Sledge Hammer

Non-Sparking

Yes

Head Weight

4.5kg

Head Material

Aluminium Bronze

Handle Material

Fibreglass

Overall Length

836mm

Head Width

64mm

Standards/Approvals

UNE

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco Non-sparking Sledge Hammer Fibreglass Handle


Non-sparking sledge hammer with fibreglass handle. Suitable for industrial applications, the sledgehammer can evenly distribute force over a wide area.

Features and Benefits


Sledge hammer with fibreglass two-component handle

Material: Aluminium Bronze

Non-sparking

Fulfilling product standard UNE 16590

Hammers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy