Bahco Aluminium Bronze Head Claw Hammer with Fibreglass Handle
- RS Stock No.:
- 163-616
- Mfr. Part No.:
- NS508-700-FB
- Brand:
- Bahco
Subtotal (1 unit)*
$290.39
(exc. GST)
$319.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $290.39 |
*price indicative
- RS Stock No.:
- 163-616
- Mfr. Part No.:
- NS508-700-FB
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Hammer Type | Claw Hammer | |
| Product Type | Claw Hammer | |
| Non-Sparking | Yes | |
| Head Material | Aluminium Bronze | |
| Handle Material | Fibreglass | |
| Overall Length | 335mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Hammer Type Claw Hammer | ||
Product Type Claw Hammer | ||
Non-Sparking Yes | ||
Head Material Aluminium Bronze | ||
Handle Material Fibreglass | ||
Overall Length 335mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking Claw Hammer with Aluminium Bronze Head and Fibreglass Handle 700 g
The Bahco Tools Non-sparking claw hammer with aluminium bronze head and fibreglass handle is designed specifically for safe use in potentially explosive environments. Built with durable materials, this tool ensures reliability and performance while eliminating the risk of sparks during usage.
Features a two-component fibreglass handle for superior grip and control
Engineered without sharp edges to further reduce any risk of ignition
Lightweight yet robust construction for effortless handling and effective performance
Related links
- Bahco Aluminium Bronze Head Claw Hammer with Fibreglass Handle, 560 g
- Bahco Aluminium Bronze Head Sledge Hammer with Fibreglass Handle
- Bahco Aluminium Bronze Head Sledge Hammer with Fibreglass Handle, 4.5 kg
- Bahco Aluminium Bronze Head Sledge Hammer with Fibreglass Handle, 450 g
- Bahco Aluminium Bronze Head Welders Chipping Hammer with Fibreglass Handle
- Bahco Aluminium Bronze Head Sledge Hammer with Fibreglass Handle, 7180 g
- Bahco Aluminium Bronze Head Sledge Hammer with Fibreglass Handle, 1470 g
- Bahco Aluminium Bronze Head Ball-Pein Hammer with Fibreglass Handle, 590 g
