Bahco Aluminium Bronze Head Sledge Hammer with Fibreglass Handle
- RS Stock No.:
- 164-080
- Mfr. Part No.:
- NS502-12000-FB
- Brand:
- Bahco
Subtotal (1 unit)*
$3,351.03
(exc. GST)
$3,686.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,351.03 |
*price indicative
- RS Stock No.:
- 164-080
- Mfr. Part No.:
- NS502-12000-FB
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Sledge Hammer | |
| Hammer Type | Sledge Hammer | |
| Non-Sparking | Yes | |
| Head Material | Aluminium Bronze | |
| Handle Material | Fibreglass | |
| Overall Length | 900mm | |
| Head Width | 85mm | |
| Standards/Approvals | UNE 16590 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Sledge Hammer | ||
Hammer Type Sledge Hammer | ||
Non-Sparking Yes | ||
Head Material Aluminium Bronze | ||
Handle Material Fibreglass | ||
Overall Length 900mm | ||
Head Width 85mm | ||
Standards/Approvals UNE 16590 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking Sledge Hammer with Aluminium Bronze Head and Fibreglass Handle 12 kg
The Bahco Tools Non-sparking sledge hammer with aluminium bronze head and fibreglass handle is expertly designed to ensure safety in potentially explosive environments. Crafted with a robust 12 kg weight, this tool provides the necessary power for heavy-duty applications while being meticulously constructed to eliminate the risk of sparks.
Fulfils product standard UNE 16590
Perfectly balanced for ease of use over extended periods
Ideal for various industries
Related links
- Bahco Aluminium Bronze Head Sledge Hammer with Fibreglass Handle, 4.5 kg
- Bahco Aluminium Bronze Head Sledge Hammer with Fibreglass Handle, 450 g
- Bahco Aluminium Bronze Head Sledge Hammer with Fibreglass Handle, 7180 g
- Bahco Aluminium Bronze Head Sledge Hammer with Fibreglass Handle, 1470 g
- Bahco Aluminium Bronze Head Claw Hammer with Fibreglass Handle
- Bahco Aluminium Bronze Head Welders Chipping Hammer with Fibreglass Handle
- Bahco Aluminium Bronze Head Claw Hammer with Fibreglass Handle, 560 g
- Bahco Aluminium Bronze Head Ball-Pein Hammer with Fibreglass Handle, 590 g
