Avit Claw Hammer with Fibreglass Handle, 20 oz

N

Subtotal (1 unit)*

$30.49

(exc. GST)

$33.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$30.49

*price indicative

RS Stock No.:
794-659
Mfr. Part No.:
AV03011
Brand:
Avit
Find similar products by selecting one or more attributes.
Select all

Brand

Avit

Hammer Type

Claw Hammer

Product Type

Claw Hammer

Head Weight

20oz

Handle Material

Fibreglass

Overall Length

320mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Avit Fibreglass claw hammer is a Durable hand tool designed for striking and removing nails, Ideal for both professionals and DIY enthusiasts.

Hardened and tempered head ensures lasting durability

Tough fibreglass handle is damage resistant

Features shock-absorbing grips, enhancing user safety

Lightweight design at 560 grams for ease of handling

Non-slip grip adds an additional layer of safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy