Avit Steel Head Sledge Hammer with Wood Handle, 6.35 kg
- RS Stock No.:
- 794-664
- Mfr. Part No.:
- AV03032
- Brand:
- Avit
This image is representative of the product range
Subtotal (1 unit)*
$148.66
(exc. GST)
$163.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $148.66 |
*price indicative
- RS Stock No.:
- 794-664
- Mfr. Part No.:
- AV03032
- Brand:
- Avit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avit | |
| Hammer Type | Sledge Hammer | |
| Product Type | Sledge Hammer | |
| Non-Sparking | No | |
| Head Material | Steel | |
| Head Weight | 6.35kg | |
| Handle Material | Wood | |
| Overall Length | 900mm | |
| Select all | ||
|---|---|---|
Brand Avit | ||
Hammer Type Sledge Hammer | ||
Product Type Sledge Hammer | ||
Non-Sparking No | ||
Head Material Steel | ||
Head Weight 6.35kg | ||
Handle Material Wood | ||
Overall Length 900mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Avit Sledge hammer is a heavy-duty tool designed for powerful striking in various applications, Ideal for demolition and construction tasks requiring high impact.
Hardened forged steel head ensures strength and durability
Tough hickory shaft withstands high-impact applications
Total length of 900 mm provides optimal leverage and control
Weighs 14 lb (6.4 kg) for effective impact in heavy-duty tasks
Guaranteed for 1 year against imperfect materials or workmanship
Related links
- Avit Steel Head Sledge Hammer with Wood Handle, 3.17 kg
- Avit Steel Head Sledge Hammer with Wood Handle, 4.53 kg
- SAM Stainless Steel Head Sledge Hammer with Wood Handle, 375 g
- Picard Alloy Steel Head Sledge Hammer with Hickory Wood Handle, 3000 g
- SAM Copper Head Sledge Hammer with Wood Handle, 1.1 kg
- Facom Beryllium Copper Alloy Head Sledge Hammer with Wood Handle, 7.3 kg
- BETA Beryllium Copper Alloy Head Sledge Hammer with Wood Handle, 5 kg
- Facom Beryllium Copper Alloy Head Sledge Hammer with Wood Handle, 4.9 kg
