RS PRO Steel Head Hammer with Hickory Wood Handle, 2 kg
- RS Stock No.:
- 736-558
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$60.04
(exc. GST)
$66.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 104 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.04 |
*price indicative
- RS Stock No.:
- 736-558
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hammer | |
| Head Weight | 2kg | |
| Head Material | Steel | |
| Handle Material | Hickory Wood | |
| Overall Length | 280mm | |
| Head Width | 105mm | |
| Standards/Approvals | DIN 6475 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hammer | ||
Head Weight 2kg | ||
Head Material Steel | ||
Handle Material Hickory Wood | ||
Overall Length 280mm | ||
Head Width 105mm | ||
Standards/Approvals DIN 6475 | ||
- COO (Country of Origin):
- IT
RS PRO 2000g Steel Hammer, Hickory Wood Handle
The RS PRO 2000g Steel Hammer with a Hickory Wood Handle is designed for heavy-duty applications requiring precision and durability. This hammer is Ideal for professional use in construction and industrial settings, offering a robust solution for tasks that demand high impact force.
Features and Benefits
Steel Head: Provides exceptional strength and durability for demanding tasks.
Hickory Wood Handle: Offers excellent shock absorption and a comfortable grip.
2000g Head Weight: Ensures powerful impact force for efficient performance.
105 mm Head Width: Allows for precise striking and effective material contact.
280 mm Overall Length: Provides optimal balance and control during use.
Hickory Wood Handle: Offers excellent shock absorption and a comfortable grip.
2000g Head Weight: Ensures powerful impact force for efficient performance.
105 mm Head Width: Allows for precise striking and effective material contact.
280 mm Overall Length: Provides optimal balance and control during use.
Applications
Construction
Metalworking
Carpentry
Industrial Maintenance
Metalworking
Carpentry
Industrial Maintenance
Additional Information
Complies with DIN 6475 standards for safety and reliability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
- RS Stock No. 2792284
- Mfr. Part No. STHT0-54157
Each
$105.28
- RS Stock No. 0255730
- Mfr. Part No. 200H.40PB
Each
$67.69












