RS PRO Steel Head Hammer with Hickory Wood Handle, 1 kg
- RS Stock No.:
- 736-557
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$38.95
(exc. GST)
$42.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 113 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.95 |
*price indicative
- RS Stock No.:
- 736-557
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hammer | |
| Head Weight | 1kg | |
| Head Material | Steel | |
| Handle Material | Hickory Wood | |
| Overall Length | 267mm | |
| Head Width | 95mm | |
| Standards/Approvals | DIN 6475 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hammer | ||
Head Weight 1kg | ||
Head Material Steel | ||
Handle Material Hickory Wood | ||
Overall Length 267mm | ||
Head Width 95mm | ||
Standards/Approvals DIN 6475 | ||
- COO (Country of Origin):
- IT
RS PRO 1000 g Steel Hammer, Hickory Wood Handle
The RS PRO 1000 g Steel Hammer with a Hickory Wood Handle is designed for heavy-duty applications requiring precision and durability. Ideal for construction and industrial environments, this hammer combines a robust steel head with a comfortable hickory handle, ensuring effective force transmission and user comfort.
Features and Benefits
Steel Head: Provides durability and strength for demanding tasks.
Hickory Wood Handle: Offers a comfortable grip and reduces vibration.
1000 g Head Weight: Ensures optimal force for efficient hammering.
95 mm Head Width: Allows for precise impact on target areas.
267 mm Overall Length: Provides balance and control during use.
DIN 6475 Standard: Meets industry standards for quality and safety.
Hickory Wood Handle: Offers a comfortable grip and reduces vibration.
1000 g Head Weight: Ensures optimal force for efficient hammering.
95 mm Head Width: Allows for precise impact on target areas.
267 mm Overall Length: Provides balance and control during use.
DIN 6475 Standard: Meets industry standards for quality and safety.
Applications
Construction
Metalworking
Carpentry
Industrial maintenance
Metalworking
Carpentry
Industrial maintenance
Additional Information
Complies with DIN 6475 standards for safety and performance. The combination of steel and hickory materials ensures long-lasting use in various industrial applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
- RS Stock No. 0255730
- Mfr. Part No. 200H.40PB
Each
$67.69












