Stanley Steel Head Claw Hammer with Rubber Handle, 700 g

Subtotal (1 unit)*

$80.86

(exc. GST)

$88.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$80.86

*price indicative

RS Stock No.:
482-754
Mfr. Part No.:
FMHT1-51276
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

Claw Hammer

Hammer Type

Claw Hammer

Head Material

Steel

Head Weight

700g

Handle Material

Rubber

Overall Length

315mm

Head Width

32mm

Standards/Approvals

ASME B107.400

RoHS Status: Exempt

COO (Country of Origin):
MX
The DeWALT AntiVibe Rip-Claw Hammer is crafted with a one-piece forged construction, ensuring exceptional strength and durability. Its patented AntiVibe technology effectively minimizes vibration and shock at impact, providing a more comfortable experience during use. Featuring a 25% larger Sweet Spot with an over-sized strike face, it delivers improved accuracy and power. The precision-balanced head enhances user comfort and control, making it an ideal tool for both professional and DIY tasks.

Precision Balanced Heads For user comfort and control

Proprietary Tuning Fork Designed to reduce vibration and arm fatigue

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy