Radium RJH-TS 2 kW Clear Halogen Lamp R7S, Tube, 230V, 12 mm
- RS Stock No.:
- 707-209
- Mfr. Part No.:
- 22315978
- Brand:
- Radium
This image is representative of the product range
Subtotal (1 unit)*
$90.19
(exc. GST)
$99.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $90.19 |
*price indicative
- RS Stock No.:
- 707-209
- Mfr. Part No.:
- 22315978
- Brand:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| Power | 2kW | |
| Product Type | Halogen Lamp | |
| Lamp Shape | Tube | |
| Sub Type | Halogen Lamp | |
| Lamp Base/Socket | R7S | |
| Current | 8.84A | |
| Lamp Finish | Clear | |
| Voltage | 230V | |
| Length | 334.4mm | |
| Diameter | 12mm | |
| Lifespan | 2000h | |
| Standards/Approvals | IEC/EN 60061-1 | |
| Series | RJH-TS | |
| Luminous Flux | 43000lm | |
| Select all | ||
|---|---|---|
Brand Radium | ||
Power 2kW | ||
Product Type Halogen Lamp | ||
Lamp Shape Tube | ||
Sub Type Halogen Lamp | ||
Lamp Base/Socket R7S | ||
Current 8.84A | ||
Lamp Finish Clear | ||
Voltage 230V | ||
Length 334.4mm | ||
Diameter 12mm | ||
Lifespan 2000h | ||
Standards/Approvals IEC/EN 60061-1 | ||
Series RJH-TS | ||
Luminous Flux 43000lm | ||
- COO (Country of Origin):
- DE
The Radium Halogen Lamp designed to deliver exceptional illumination for various applications. This versatile light source, rated at 2000W, offers a robust 43000 lumens output, making it Ideal for both professional and commercial settings. Featuring a long average lifespan of 2000 hours and an impressive colour rendering index of 100, this lamp ensures brilliant clarity and vibrant colours. With its gradable feature and a colour temperature of 3000K, it provides warm, inviting light suitable for a range of environments, from galleries to retail spaces. The lamps meet current energy efficiency standards, providing peace of mind for environmentally-conscious users.
High luminous output of 43000 lumens for bright illumination
Gradable functionality allows for adjustable lighting levels
Exceptional colour rendering (CRI 100) ensures true colour representation
Optimised for a lifespan of 2000 hours, reducing replacement frequency
Energy-efficient design consumes 2000 kWh over 1000 hours
Compact dimensions with a maximum diameter of 12mm and length of 334.4mm
Robust construction with a weight of only 30g, facilitating easy installation
Environmentally friendly with zero MERCURY content
Ideal for various applications including stage lighting and architectural lighting
Related links
- Radium RJH-TS 1590 W Clear Halogen Lamp R7S 230V, 12 mm
- Radium RJH-TS 785 W Clear Halogen Lamp R7S 230V, 12 mm
- Radium RJH-TS 80 W Clear Halogen Lamp R7S 230V, 12 mm
- Radium RJH-TS 120 W Clear Halogen Lamp R7S 230V, 12 mm
- Radium RJH-TS 1000 W Clear Halogen Lamp R7S 230V, 12 mm
- Radium RJH-TS 48 W Clear Halogen Lamp R7S 230V, 12 mm
- Radium RJH-TS 1000 W Clear Halogen Lamp R7S 240V, 12 mm
- Radium RJH-TSK 120 W Clear Halogen Lamp R7S 240V, 12 mm
