Radium RJH-TS 48 W Clear Halogen Lamp R7S, Tube, 230V, 12 mm
- RS Stock No.:
- 707-200
- Mfr. Part No.:
- 22315970
- Brand:
- Radium
This image is representative of the product range
Subtotal (1 unit)*
$13.76
(exc. GST)
$15.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.76 |
*price indicative
- RS Stock No.:
- 707-200
- Mfr. Part No.:
- 22315970
- Brand:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| Power | 48W | |
| Product Type | Halogen Lamp | |
| Sub Type | Halogen Lamp | |
| Lamp Shape | Tube | |
| Lamp Base/Socket | R7S | |
| Current | 210mA | |
| Lamp Finish | Clear | |
| Voltage | 230V | |
| Incandescent Equivalent Wattage | 60W | |
| Length | 80.3mm | |
| Diameter | 12mm | |
| Lifespan | 10000h | |
| Standards/Approvals | IEC/EN 60061-1 | |
| Series | RJH-TS | |
| Luminous Flux | 700lm | |
| Select all | ||
|---|---|---|
Brand Radium | ||
Power 48W | ||
Product Type Halogen Lamp | ||
Sub Type Halogen Lamp | ||
Lamp Shape Tube | ||
Lamp Base/Socket R7S | ||
Current 210mA | ||
Lamp Finish Clear | ||
Voltage 230V | ||
Incandescent Equivalent Wattage 60W | ||
Length 80.3mm | ||
Diameter 12mm | ||
Lifespan 10000h | ||
Standards/Approvals IEC/EN 60061-1 | ||
Series RJH-TS | ||
Luminous Flux 700lm | ||
- COO (Country of Origin):
- DE
The Radium Halogen Lamp is a high-performance designed for efficient and adjustable lighting solutions. Offering a powerful output of up to 700 lumens, it provides excellent luminous efficacy of 15 lm/W. This lamp features a warm colour temperature of 2800K, making it Ideal for creating a welcoming atmosphere in any space. With a lifespan of 10,000 switching cycles, it is engineered for durability and functionality, while its gradability allows for tailored lighting experiences. Its Compact tube design featuring an R7s base ensures compatibility with various fixtures, making it a versatile choice for both residential and commercial applications.
Produces a luminous flux of 700 lumens for bright illumination
Warm colour temperature of 2800K enhances comfort in lighting environments
Durable design with a lifespan rated for 10,000 on/off cycles
Gradable feature allows users to adjust brightness levels as needed
Compact dimensions with a maximum diameter of 12 mm for easy installation
R7s base ensures compatibility with a wide range of fixtures
Weighs only 5g, making it lightweight and easy to handle
Powermatic efficiency with a nominal power of 48W, ultimately lowering energy costs
Complies with current energy label regulations, contributing to eco-friendly practices
Related links
- Radium RJH-TS 1000 W Clear Halogen Lamp R7S 230V, 12 mm
- Radium RJH-TS 2000 W Clear Halogen Lamp R7S 230V, 12 mm
- Radium RJH-TS 1590 W Clear Halogen Lamp R7S 230V, 12 mm
- Radium RJH-TS 785 W Clear Halogen Lamp R7S 230V, 12 mm
- Radium RJH-TS 80 W Clear Halogen Lamp R7S 230V, 12 mm
- Radium RJH-TS 120 W Clear Halogen Lamp R7S 230V, 12 mm
- Radium RJH-TS 1000 W Clear Halogen Lamp R7S 240V, 12 mm
- Radium RJH-TSK 120 W Clear Halogen Lamp R7S 240V, 12 mm
