Radium RJH-TS 1 kW Clear Halogen Lamp R7S, Tube, 240V, 12 mm
- RS Stock No.:
- 707-207
- Mfr. Part No.:
- 22315976
- Brand:
- Radium
This image is representative of the product range
Subtotal (1 unit)*
$44.78
(exc. GST)
$49.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.78 |
*price indicative
- RS Stock No.:
- 707-207
- Mfr. Part No.:
- 22315976
- Brand:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| Product Type | Halogen Lamp | |
| Power | 1kW | |
| Sub Type | Halogen Lamp | |
| Lamp Shape | Tube | |
| Current | 4.25A | |
| Lamp Base/Socket | R7S | |
| Lamp Finish | Clear | |
| Voltage | 240V | |
| Length | 191.5mm | |
| Diameter | 12mm | |
| Lifespan | 2000h | |
| Standards/Approvals | IEC/EN 60061-1 | |
| Luminous Flux | 21000lm | |
| Series | RJH-TS | |
| Select all | ||
|---|---|---|
Brand Radium | ||
Product Type Halogen Lamp | ||
Power 1kW | ||
Sub Type Halogen Lamp | ||
Lamp Shape Tube | ||
Current 4.25A | ||
Lamp Base/Socket R7S | ||
Lamp Finish Clear | ||
Voltage 240V | ||
Length 191.5mm | ||
Diameter 12mm | ||
Lifespan 2000h | ||
Standards/Approvals IEC/EN 60061-1 | ||
Luminous Flux 21000lm | ||
Series RJH-TS | ||
- COO (Country of Origin):
- DE
The Radium Halogen Lamp combines high-performance lighting with energy efficiency, designed specifically for applications requiring superior lumens and colour rendering. With a power output of 1000 watts, it delivers a luminous flux of 21,000 lumens, ensuring exceptional brightness for various settings. This versatile lamp operates at a colour temperature of 3000K, providing warm light Ideal for both functional and ambient illumination. Its design includes a bi-pin base, ensuring simple installation and compatibility with relevant fixtures. The lamp's long lifespan of 2000 hours enhances its effectiveness in reducing the need for frequent replacements, making it a reliable choice for professionals and homeowners alike.
Supplies a luminous output of 21,000 lumens for well-lit environments
Operates at a colour temperature of 3000K, offering warm and inviting illumination
High efficacy of 20 lm/W enhances energy efficiency during use
Equipped with a standard R7s base for easy installation in compatible fixtures
Designed to last with an average lifespan of 2000 hours, minimising replacement frequency
Gradable functionality allows for adjustable brightness to suit various tasks
Features a 4.25 A nominal current for optimal power performance
Complies with current energy label standards for environmentally conscious consumers
Contains no mercury, promoting safer disposal and recycling options
Related links
- Radium RJH-TS 1000 W Clear Halogen Lamp R7S 230V, 12 mm
- Radium RJH-TSK 120 W Clear Halogen Lamp R7S 240V, 12 mm
- Radium RJH-TS 120 W Clear Halogen Lamp R7S 230V, 12 mm
- Radium RJH-TS 2000 W Clear Halogen Lamp R7S 230V, 12 mm
- Radium RJH-TS 785 W Clear Halogen Lamp R7S 230V, 12 mm
- Radium RJH-TS 48 W Clear Halogen Lamp R7S 230V, 12 mm
- Radium RJH-TS 80 W Clear Halogen Lamp R7S 230V, 12 mm
- Radium RJH-TS 1590 W Clear Halogen Lamp R7S 230V, 12 mm
