Radium RJH-TS 1 kW Clear Halogen Lamp R7S, Tube, 230V, 12 mm
- RS Stock No.:
- 707-205
- Mfr. Part No.:
- 22315975
- Brand:
- Radium
This image is representative of the product range
Subtotal (1 unit)*
$44.05
(exc. GST)
$48.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.05 |
*price indicative
- RS Stock No.:
- 707-205
- Mfr. Part No.:
- 22315975
- Brand:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| Product Type | Halogen Lamp | |
| Power | 1kW | |
| Lamp Shape | Tube | |
| Sub Type | Halogen Lamp | |
| Lamp Base/Socket | R7S | |
| Current | 4.35A | |
| Lamp Finish | Clear | |
| Voltage | 230V | |
| Length | 191.5mm | |
| Diameter | 12mm | |
| Lifespan | 2000h | |
| Standards/Approvals | IEC/EN 60061-1 | |
| Series | RJH-TS | |
| Luminous Flux | 21000lm | |
| Select all | ||
|---|---|---|
Brand Radium | ||
Product Type Halogen Lamp | ||
Power 1kW | ||
Lamp Shape Tube | ||
Sub Type Halogen Lamp | ||
Lamp Base/Socket R7S | ||
Current 4.35A | ||
Lamp Finish Clear | ||
Voltage 230V | ||
Length 191.5mm | ||
Diameter 12mm | ||
Lifespan 2000h | ||
Standards/Approvals IEC/EN 60061-1 | ||
Series RJH-TS | ||
Luminous Flux 21000lm | ||
- COO (Country of Origin):
- DE
The Radium Halogen Lamp is designed to deliver exceptional luminous output with a warm colour temperature of 3000K, making it perfect for various lighting applications. With a powerful flux of 21,000 lumens and an efficiency of 21 lm/W, this dimmable lamp enhances ambience while providing ample illumination for both residential and commercial spaces. Featuring an average lifespan of 2000 hours, it combines performance and longevity, serving as an Ideal choice for those seeking dependable lighting solutions. Its sturdy construction and design ensure compatibility with R7s fittings, making it easy to integrate into existing installations, ensuring you enjoy brilliantly clear and efficient lighting with every use.
Gradable design allows for customised lighting intensity
Output of 21,000 lumens provides bright illumination for any setting
High colour rendering index (CRI) of 100 ensures true-to-life colour presentation
Durable construction with an average lifespan of 2000 hours minimizes the need for frequent replacements
Compact dimensions with a diameter of 12 mm and total length of 191.5 mm ensure a versatile fit
Low MERCURY content of 0.0 mg ensures environmental safety during disposal
Efficient energy consumption of only 1010 kWh over 1000 hours promotes energy savings
Designed specifically for efficient light output in both focused and diffused applications
Related links
- Radium RJH-TS 1000 W Clear Halogen Lamp R7S 240V, 12 mm
- Radium RJH-TS 2000 W Clear Halogen Lamp R7S 230V, 12 mm
- Radium RJH-TS 1590 W Clear Halogen Lamp R7S 230V, 12 mm
- Radium RJH-TS 785 W Clear Halogen Lamp R7S 230V, 12 mm
- Radium RJH-TS 80 W Clear Halogen Lamp R7S 230V, 12 mm
- Radium RJH-TS 120 W Clear Halogen Lamp R7S 230V, 12 mm
- Radium RJH-TS 48 W Clear Halogen Lamp R7S 230V, 12 mm
- Radium RJH-TSK 120 W Clear Halogen Lamp R7S 240V, 12 mm
