Osram HALOSTAR 50 W Halogen Capsule Bulb GY6.35, 12V, 12 mm
- RS Stock No.:
- 547-445
- Distrelec Article No.:
- 133-13-317
- Mfr. Part No.:
- 64440ES
- Brand:
- Osram
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 547-445
- Distrelec Article No.:
- 133-13-317
- Mfr. Part No.:
- 64440ES
- Brand:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Power | 50W | |
| Product Type | Halogen Capsule Bulb | |
| Lamp Base/Socket | GY6.35 | |
| Voltage | 12V | |
| Length | 44mm | |
| Diameter | 12mm | |
| Lifespan | 4000h | |
| Standards/Approvals | RoHS | |
| Luminous Flux | 1250lm | |
| Series | HALOSTAR | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Power 50W | ||
Product Type Halogen Capsule Bulb | ||
Lamp Base/Socket GY6.35 | ||
Voltage 12V | ||
Length 44mm | ||
Diameter 12mm | ||
Lifespan 4000h | ||
Standards/Approvals RoHS | ||
Luminous Flux 1250lm | ||
Series HALOSTAR | ||
- COO (Country of Origin):
- DE
Energy Saving Halostar ES Capsule
A direct retrofit for halogen capsules
IRC technology, an infrared reflective coating reflects heat back onto the filament, giving a 30% energy saving
Can be used in open luminaires
Gold plated pins for improved contact and corrosion resistance
Related links
- Osram HALOSTAR 35 W Halogen Capsule Bulb GY6.35 12 mm
- Osram 35 W Halogen Capsule Bulb GY6.35 12V, 12 mm
- LEDVANCE 50 W Halogen Bulb GY6.35 12V, 12 mm
- Osram 5 W Halogen Capsule Bulb G4 10 mm
- Osram HALOPIN PRO 33 W Halogen Capsule Bulb G9 14mm
- Osram ULTRALIFE 55 W Halogen Car Bulb PX26d 12 mm
- Osram Halogen Capsule Bulb, 12 mm
- Osram HALOSTAR STARLITE 2000 20 W Halogen Lamp G4 10 mm
