LEDVANCE 50 W Halogen Bulb GY6.35, Bulb, 12V, 12 mm
- RS Stock No.:
- 183-7115
- Distrelec Article No.:
- 301-40-934
- Mfr. Part No.:
- 4058075094277
- Brand:
- LEDVANCE
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 183-7115
- Distrelec Article No.:
- 301-40-934
- Mfr. Part No.:
- 4058075094277
- Brand:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Power | 50W | |
| Product Type | Halogen Bulb | |
| Lamp Shape | Bulb | |
| Lamp Base/Socket | GY6.35 | |
| Voltage | 12V | |
| Length | 44mm | |
| Diameter | 12mm | |
| Lifespan | 2000h | |
| Luminous Flux | 1185lm | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Power 50W | ||
Product Type Halogen Bulb | ||
Lamp Shape Bulb | ||
Lamp Base/Socket GY6.35 | ||
Voltage 12V | ||
Length 44mm | ||
Diameter 12mm | ||
Lifespan 2000h | ||
Luminous Flux 1185lm | ||
- COO (Country of Origin):
- DE
Brilliant accent light
Incredibly small dimensions for revolutionary new luminaire designs
Approved for use in open luminaires
Axial filament for optimum directional light
Special pins for corrosion protection
UV filter
Contains no mercury
Application
General illumination
Entrance lighting
Accent lighting
Lighting for reading
Garden lighting
Shops
Restaurants, hotels and similar prestigious applications
Offices, public buildings
Outdoor applications only in suitable luminaires
Related links
- Osram HALOSTAR 50 W Halogen Capsule Bulb GY6.35 12 mm
- Osram HALOSTAR 35 W Halogen Capsule Bulb GY6.35 12 mm
- Osram 35 W Halogen Capsule Bulb GY6.35 12V, 12 mm
- Osram ULTRALIFE 55 W Halogen Car Bulb PX26d 12 mm
- Osram 5 W Halogen Capsule Bulb G4 10 mm
- LEDVANCE 10 W Halogen Bulb G4 6V, 10 mm
- Halogen Bulbs
- Bailey Electric & Electronics bv 21 W Halogen Bulb, 24V
