Osram 5 W Halogen Capsule Bulb G4, 12V, 10 mm
- RS Stock No.:
- 187-6192
- Mfr. Part No.:
- 4058075094154
- Brand:
- Osram
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 187-6192
- Mfr. Part No.:
- 4058075094154
- Brand:
- Osram
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
| Brand | Osram | |
| Power | 5W | |
| Product Type | Halogen Capsule Bulb | |
| Sub Type | Low Voltage Halogen Lamp | |
| Lamp Base/Socket | G4 | |
| Voltage | 12V | |
| Length | 33mm | |
| Diameter | 10mm | |
| Lifespan | 2000h | |
| Standards/Approvals | IEC 60598-1, No | |
| Luminous Flux | 55lm | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Power 5W | ||
Product Type Halogen Capsule Bulb | ||
Sub Type Low Voltage Halogen Lamp | ||
Lamp Base/Socket G4 | ||
Voltage 12V | ||
Length 33mm | ||
Diameter 10mm | ||
Lifespan 2000h | ||
Standards/Approvals IEC 60598-1, No | ||
Luminous Flux 55lm | ||
- COO (Country of Origin):
- DE
OSRAM HALOSTAR STARLITE 5W Halogen Capsule Bulb
Introducing the OSRAM Halostar Starlite, this Halogen Capsule bulb has a G4 fitting for a lamp base. The dual pin arrangement allows for a quick replacement and install. The Starlite 2000 is an incredibly small capsule bulb and a wealth of qualities including a high colour rendering index, this is great for environments you need good colour identification. Suitable for use with a dimmer switch, due to a dimmable function to get the optimal lighting with this halogen bulb. Compared to incandescent bulbs the Osram Halostar has improved energy efficiency with crisp light output and an enhanced average lifetime of up to 2000 hours.
Features and Benefits
G4 Dual Pin Fitment
Luminosity output of 55 lm
Colour Rendering Index of 100
2700K Colour Temperature (Warm White)
Contains no Mercury
Power Consumption of 5W
2,000-hour average lifetime
UV FIlter
Typical Applications
The size of halogen capsule bulbs are small, therefore they are commonly used in:
Compact optical systems for projectors and illumination
Home environment
Stage lighting or display lighting
Film/television production lighting
Portable work light
FAQ's
Can this bulb be used in a car?
You would have to check the Car Manufacturers specifications in your handbook. These tend to be used in low voltage light units.
Can these be used in a light fitting that specifies 20W capsule bulbs?
Yes, as long as your light fitting is designed for a capsule bulb, the only difference will be the light output being much less.
Related links
- Osram 35 W Halogen Capsule Bulb GY6.35 12V, 12 mm
- Osram HALOSTAR 50 W Halogen Capsule Bulb GY6.35 12 mm
- Osram HALOSTAR 35 W Halogen Capsule Bulb GY6.35 12 mm
- Osram HALOSTAR STARLITE 2000 20 W Halogen Lamp G4 10 mm
- Osram HALOPIN PRO 33 W Halogen Capsule Bulb G9 14mm
- Osram Halogen Capsule Bulb, 12 mm
- LEDVANCE 10 W Halogen Bulb G4 6V, 10 mm
- Halogen Bulbs