Osram HALOPIN PRO 33 W Halogen Capsule Bulb G9, 230 V, 14mm
- RS Stock No.:
- 791-6527
- Mfr. Part No.:
- 4008321208668
- Brand:
- Osram
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 791-6527
- Mfr. Part No.:
- 4008321208668
- Brand:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Select all | ||
|---|---|---|
Brand Osram | ||
- COO (Country of Origin):
- DE
Related links
- Halogen Bulbs
- Osram 35 W Halogen Capsule Bulb GY6.35 12V, 12 mm
- Osram 5 W Halogen Capsule Bulb G4 10 mm
- Osram HALOSTAR 50 W Halogen Capsule Bulb GY6.35 12 mm
- Osram HALOSTAR 35 W Halogen Capsule Bulb GY6.35 12 mm
- Osram Halogen Capsule Bulb, 12 mm
- Philips Lighting CorePro G9 LED Capsule Bulb(25 W) Warm White
- RS PRO, 33 Ω 120 W Wirewound Chassis Mount Resistor ±5 %
