Medicom White for Pharmaceutical Use Disposable Hair Net Polypropylene, 61 cm
- RS Stock No.:
- 198-451
- Mfr. Part No.:
- 70.061
- Brand:
- Medicom
Subtotal (1 pack of 1000 units)*
$111.29
(exc. GST)
$122.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $111.29 | $0.111 |
*price indicative
- RS Stock No.:
- 198-451
- Mfr. Part No.:
- 70.061
- Brand:
- Medicom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Medicom | |
| Product Type | Hair Net | |
| Sub Type | Hair Cap | |
| Colour | White | |
| Reusable/Disposable | Disposable | |
| Metal Detectable | No | |
| Application | Pharmaceutical | |
| Material | Polypropylene | |
| Size | 61 cm | |
| Standards/Approvals | ISO 9001 (assumption based on "certifié ISO 9001") | |
| Select all | ||
|---|---|---|
Brand Medicom | ||
Product Type Hair Net | ||
Sub Type Hair Cap | ||
Colour White | ||
Reusable/Disposable Disposable | ||
Metal Detectable No | ||
Application Pharmaceutical | ||
Material Polypropylene | ||
Size 61 cm | ||
Standards/Approvals ISO 9001 (assumption based on "certifié ISO 9001") | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kolmi Hopen Charlotte Ronde PP is a lightweight, single-use, non-sterile head covering. It ensures a secure and comfortable fit for various head sizes. Designed for hygiene and environmental control. It is ideal for industries like catering, food processing and general hygiene practices.
Lightweight for added comfort
Suitable for sensitive skin
Single elastic adaptable to different head sizes
White colour
Single use and non sterline
Related links
- Medicom White for Pharmaceutical Use Disposable Hair Net Polypropylene
- Medicom Blue for Pharmaceutical Use Disposable Hair Net Polypropylene
- NITRAS SAFETY White for Medical Use Disposable Hair Net Polypropylene 1000 Each per Package
- NITRAS SAFETY White for Medical Use Disposable Hair Net Polypropylene 1000 Each per Package
- NITRAS SAFETY White for Medical Use Disposable Hair Net Polypropylene 1000 Each per Package
- NITRAS SAFETY White for Medical Use Disposable Hair Net Polypropylene 1000 Each per Package
- RS PRO White for Food and Industrial Applications Use Disposable Hair Net Polypropylene 100 Per Pack per
- Orn for Food Handling Use Disposable Hair Net Polypropylene, 53 cm
