NITRAS SAFETY White for Medical Use Disposable Hair Net Polypropylene, 58 cm, 1000 Each per Package

Subtotal (1 box of 1000 units)*

$65.84

(exc. GST)

$72.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$65.84$0.066

*price indicative

RS Stock No.:
704-036
Mfr. Part No.:
4040
Brand:
NITRAS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

NITRAS SAFETY

Product Type

Hair Net

Sub Type

Hair Net

Colour

White

Reusable/Disposable

Disposable

Metal Detectable

No

Application

Medical

Quantity Per Package

1000Each

Material

Polypropylene

Size

58 cm

Cleanroom

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The NITRAS SAFETY White bouffant caps are MADE from non-woven, breathable polypropylene, offering excellent comfort and durability. With a diameter of approximately 58 cm, they feature a double cotton-covered elastic band for a secure and comfortable fit. Supplied in 10 bags with 100 pieces each, these caps are Ideal for a variety of applications, ensuring both practicality and comfort throughout extended wear.

Fibreglass free

Ruffled design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy