Medicom White for Pharmaceutical Use Disposable Hair Net Polypropylene

Subtotal (1 pack of 200 units)*

$14.13

(exc. GST)

$15.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$14.13$0.071

*price indicative

RS Stock No.:
198-448
Mfr. Part No.:
C12001
Brand:
Medicom
Find similar products by selecting one or more attributes.
Select all

Brand

Medicom

Sub Type

Hair Cap

Product Type

Hair Net

Colour

White

Reusable/Disposable

Disposable

Metal Detectable

No

Application

Pharmaceutical

Material

Polypropylene

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Kolmi Hopen safeware vitals charlotte clip PP is a disposable, non sterile head covering made from soft, breathable and highly durable polypropylene nonwoven fabric. Designed for maximum comfort and adaptability. Ideal for medical, pharmaceutical and industrial applications.

Latex free synthetic elastic under hem for added comfort

Glued and ultrasound sealed

Soft yet highly resistant fabric

Blue colour

Non sterline

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy