TE Connectivity 1.7 mm Grounding Contact
- RS Stock No.:
- 909-7570
- Mfr. Part No.:
- 1447360-9
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 1250 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$6.70
(exc. GST)
$7.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 1240 | $0.67 | $6.70 | - |
| 1250 - 2490 | $0.658 | $6.58 | 1% |
| 2500 + | $0.646 | $6.46 | 3% |
*price indicative
- RS Stock No.:
- 909-7570
- Mfr. Part No.:
- 1447360-9
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Material | Copper | |
| Product Type | Grounding Contact | |
| Fixing Method | Clip-On | |
| Contact Plating | Gold | |
| Height | 1.7mm | |
| Standards/Approvals | EU, RoHS | |
| Width | 1.5mm | |
| Length | 2.7mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Material Copper | ||
Product Type Grounding Contact | ||
Fixing Method Clip-On | ||
Contact Plating Gold | ||
Height 1.7mm | ||
Standards/Approvals EU, RoHS | ||
Width 1.5mm | ||
Length 2.7mm | ||
- COO (Country of Origin):
- CN
TE Connectivity Standard Spring Finger Contacts
Spring fingers, also known as shield fingers, grounding springs or universal ground contacts, provide grounding between the device and PCB and shielding to prevent EMI noise and static caused by motors, speakers and microphones or any other vibrations within an application. Additional functions of spring fingers include antenna feeds, low voltage electrical connections and they can also be used as a connection for simple stacking applications between primary and secondary PCBs. These standard spring fingers are gold plated and have an uncompressed height of 1.7mm and a working height of 0.5 to 1.4mm.
With a compact design, these standard spring fingers offer PCB space saving, design flexibility as well as a highly reliable connection.
Typical applications for these standard spring fingers include mobile phones, wearable devices, game consoles, tablets, patient monitoring devices, POS scanners, security devices and GPS devices.
- RS Stock No. 0787389
- Mfr. Part No. 1871059-1
1 Reel of 5000
$2,495.52
- RS Stock No. 0786088
- Mfr. Part No. 2108611-5
1 Reel of 8000
$3,042.22
- RS Stock No. 7884861
- Mfr. Part No. S7121-42R
Each (In a Pack of 10)
$0.428
- RS Stock No. 7884861P
- Mfr. Part No. S7121-42R
Each (Supplied on a Reel)
$0.428
Related links
- TE Connectivity 1.7 mm Grounding Contact
- TE Connectivity 1.7 mm Spring Contact
- HARWIN 1.7 mm Grounding Contact
- TE Connectivity Transparent Polyolefin Solder Sleeve 26mm Length 1.7 mm Cable Diameter 0.4 mm Cable Diameter
- TE Connectivity 3 mm Grounding Contact
- TE Connectivity 1.45 mm Grounding Contact
- TE Connectivity 4 mm Grounding Contact
- TE Connectivity 0.8 mm Grounding Contact








