TE Connectivity 1.7 mm Spring Contact
- RS Stock No.:
- 786-088
- Mfr. Part No.:
- 2108611-5
- Brand:
- TE Connectivity
Subtotal (1 reel of 8000 units)*
$3,042.22
(exc. GST)
$3,346.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $3,042.22 | $0.38 |
*price indicative
- RS Stock No.:
- 786-088
- Mfr. Part No.:
- 2108611-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Material | Copper Alloy | |
| Product Type | Spring Contact | |
| Contact Plating | Gold | |
| Current | 500mA | |
| Contact Resistance | 50mΩ | |
| Height | 1.7mm | |
| Standards/Approvals | RoHS | |
| Width | 1mm | |
| Length | 2.9mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Material Copper Alloy | ||
Product Type Spring Contact | ||
Contact Plating Gold | ||
Current 500mA | ||
Contact Resistance 50mΩ | ||
Height 1.7mm | ||
Standards/Approvals RoHS | ||
Width 1mm | ||
Length 2.9mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity C Clip spring contact designed to provide Durable connections. Its Compact dimensions ensure compatibility in various electronic applications, enhancing performance while maintaining reliability.
Preloaded C-Clip design ensures consistent contact pressure
Scalable without compromising mechanical stability
Operating temperature range of -40 to 85 °C accommodates diverse environments
Constructed from copper alloy with nickel underplating for durability
Gold-plated contact areas enhance conductivity and prevent corrosion
Packaging method optimises for high-volume assembly with 8000 units per reel
- RS Stock No. 0787389
- Mfr. Part No. 1871059-1
1 Reel of 5000
$2,495.52
- RS Stock No. 7884861
- Mfr. Part No. S7121-42R
Each (In a Pack of 10)
$0.428
- RS Stock No. 7884861P
- Mfr. Part No. S7121-42R
Each (Supplied on a Reel)
$0.428
- RS Stock No. 1235969
- Mfr. Part No. 3-2199250-5
Each (In a Pack of 10)
$0.485






