TE Connectivity 1.15 mm Spring Contact
- RS Stock No.:
- 250-2186
- Distrelec Article No.:
- 304-24-188
- Mfr. Part No.:
- 2329497-2
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save $13.00
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$18.00
(exc. GST)
$20.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11,900 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 900 | $0.18 | $18.00 | - |
| 1000 - 1900 | $0.167 | $16.70 | $13.00 |
| 2000 - 4900 | $0.153 | $15.30 | $54.00 |
| 5000 + | $0.144 | $14.40 | $180.00 |
*price indicative
- RS Stock No.:
- 250-2186
- Distrelec Article No.:
- 304-24-188
- Mfr. Part No.:
- 2329497-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Spring Contact | |
| Material | Stainless Steel | |
| Current | 1.5A | |
| Contact Plating | Gold | |
| Height | 1.15mm | |
| Width | 1mm | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Length | 2.7mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Spring Contact | ||
Material Stainless Steel | ||
Current 1.5A | ||
Contact Plating Gold | ||
Height 1.15mm | ||
Width 1mm | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
Length 2.7mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity ultra small C-Clip spring finger is side protected. It has operating temperature range from The TE Connectivity ultra small C-Clip spring finger is side protected. It has operating temperature range from 40°C to 85 °C.
Nickel underplating
Gold plating on point of contact area
Contact Working Range Low (0.4) mm and High(0.75)
