TE Connectivity 1.2 mm Spring Contact
- RS Stock No.:
- 250-2178
- Mfr. Part No.:
- 2306334-3
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 9000 units)*
$1,017.00
(exc. GST)
$1,116.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 9000 + | $0.113 | $1,017.00 |
*price indicative
- RS Stock No.:
- 250-2178
- Mfr. Part No.:
- 2306334-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Material | Stainless Steel | |
| Product Type | Spring Contact | |
| Current | 1A | |
| Contact Plating | Gold | |
| Height | 1.2mm | |
| Length | 2mm | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Width | 1mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Material Stainless Steel | ||
Product Type Spring Contact | ||
Current 1A | ||
Contact Plating Gold | ||
Height 1.2mm | ||
Length 2mm | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
Width 1mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity ultra small C-Clip spring finger is side protected. It has operating temperature range from 40°C to 85 °C.
Nickel underplating
Gold plating on point of contact area
Contact Working Range Low (0.5) mm and High (0.9mm)
- RS Stock No. 2502179
- Mfr. Part No. 2306334-3
Each (On a Tape of 100)
$0.156
- RS Stock No. 2502179P
- Mfr. Part No. 2306334-3
Each (Supplied on a Reel)
$0.156
- RS Stock No. 0787401
- Mfr. Part No. 2134078-1
1 Reel of 8000
$3,184.78
- RS Stock No. 1870983
- Mfr. Part No. 2306334-3
Each (On a Reel of 10)
$0.181
Related links
- TE Connectivity 1.2 mm Spring Contact
- TE Connectivity 1.2 mm Grounding Contact
- TE Connectivity 2.3 mm Spring Contact
- TE Connectivity 1.1 mm Spring Contact
- TE Connectivity 1.8 mm Spring Contact
- TE Connectivity 3 mm Spring Contact
- TE Connectivity Extraction Tool MCON Contact Contact size 1.2 mm
- TE Connectivity 3.8 mm Spring Contact










